Nexperia BZX84-C4V3,215

Diode Zener Single 4.3V 5% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C4V3,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-1.78%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.045
$ 0.045
Stock
10,633,181
961,692
961,692
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
5 %
7 %
7 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C4V3,215 provided by its distributors.

Diode Zener Single 4.3V 5% 250mW Automotive 3-Pin SOT-23 T/R
Zener Diode 350mW 250mA 90Ω 4.3V ±5% -55~150°C SOT23 RoHS
BZX84 Series 4.3 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 4.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
3uA@1V ±5% 90Ω Single 4V~4.6V 250mW SOT-23 Zener Diodes ROHS
Zener Diode; Zener Voltage Typ, Vz:4.3V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-C4V3,215"
  • BZX84-C4V3215
  • BZX84C4V3,215
  • BZX84C4V3215