Nexperia BZX84-C3V6,215

Diode Zener Single 3.6V 5% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C3V6,215.

IHS

Datasheet14 pages3 years ago

Newark

TME

element14 APAC

NXP Semiconductors

Inventory History

3 month trend:
-34.96%

Alternate Parts

Price @ 1000
$ 0.031
$ 0.055
Stock
6,652,002
250,454
Authorized Distributors
6
2
Mount
Surface Mount
-
Case/Package
SOT-23-3
-
Zener Voltage
3.6 V
-
Tolerance
5 %
-
Power Dissipation
250 mW
-
Impedance
90 Ω
40 Ω
Max Reverse Leakage Current
5 µA
-
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C3V6,215 provided by its distributors.

Diode Zener Single 3.6V 5% 250mW Automotive 3-Pin SOT-23 T/R
In a Pack of 50, Nexperia, 3.6V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
BZX84 Series 3.6 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Independent Type 3.4V~3.8V 250mW 3.6V SOT-23 Zener Diodes ROHS
ZENER DIODE, FULL REEL; Zener Voltage Nom:3.6V; Power Dissipation:250mW; Diode Case Style:TO-236AB; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BZX84 Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-C3V6,215"
  • BZX84-C3V6,215.
  • BZX84-C3V6215
  • BZX84C3V6,215
  • BZX84C3V6215