Nexperia BZX84-C3V0,215

Diode Zener Single 3V 5% 250mW 3-Pin SOT-23 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C3V0,215.

IHS

Datasheet14 pages3 years ago

Newark

Farnell

NXP Semiconductors

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia BZX84-C3V0,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.032
Stock
3,030,162
413,284
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
TO-236-3
Zener Voltage
3 V
3 V
Tolerance
5 %
5 %
Power Dissipation
250 mW
250 mW
Impedance
95 Ω
95 Ω
Max Reverse Leakage Current
10 µA
10 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C3V0,215 provided by its distributors.

Diode Zener Single 3V 5% 250mW 3-Pin SOT-23 T/R
BZX84 Series 3 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84-C3V0,215,DIODE ZENER 5 P CT TAPE-7, SOT23, R76<AZ
10Ã×A@1V ©I5% 95´Î Single 2.8V~3.2V 250mW SOT-23 Zener Diodes ROHS
Zener Diode, Full Reel; Zener Voltage Nom:3V; Power Dissipation:250Mw; Diode Case Style:To-236Ab; No. Of Pins:3Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Bzx84 Series; Qualification:- Rohs Compliant: Yes |Nexperia BZX84-C3V0,215.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-C3V0,215"
  • BZX84-C3V0,215.
  • BZX84-C3V0215
  • BZX84C3V0,215
  • BZX84C3V0215