Nexperia BZX84-C2V4,215

Diode Zener Single 2.4V 5% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C2V4,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

Factory Futures

element14 APAC

Newark

Inventory History

3 month trend:
-0.18%

Alternate Parts

Price @ 1000
$ 0.049
$ 0.032
$ 0.032
Stock
32,304,566
2,340,537
2,340,537
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Zener Voltage
-
2.4 V
2.4 V
Tolerance
-
8 %
8 %
Power Dissipation
-
350 mW
350 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
50 µA
50 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C2V4,215 provided by its distributors.

Diode Zener Single 2.4V 5% 250mW Automotive 3-Pin SOT-23 T/R
BZX84 Series 2.4 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84-C2V4,215,DIODE ZENER 5 P CT TAPE-7, SOT23, R76<AZ
2.4V Zener Diode BZX84 0.25W SOT-23
RS APAC
DIODE, ZENER, 2.4V, 0.25W; Zener Voltage Vz Typ:2.4V; Power Dissipation Pd:250mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:TO-236AB; No. of Pins:3; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-C2V4,215"
  • BZX84-C2V4,215.
  • BZX84-C2V4215
  • BZX84C 2V4,215
  • BZX84C2V4,215
  • BZX84C2V4215