Nexperia BZX84-C20,215

Diode Zener Single 20V 5% 250mW Automotive 3-Pin SOT-23 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C20,215.

IHS

Datasheet14 pages3 years ago

TME

Newark

Upverter

element14 APAC

Inventory History

3 month trend:
+13.46%

CAD Models

Download Nexperia BZX84-C20,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.045
$ 0.045
Stock
2,988,397
3,409,053
3,409,053
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
6 %
6 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C20,215 provided by its distributors.

Diode Zener Single 20V 5% 250mW Automotive 3-Pin SOT-23 T/R
NEXPERIA - BZX84-C20,215 - Zener Single Diode, 20 V, 250 mW, TO-236AB, 5 %, 3 Pins, 150 °C
BZX84 Series 20 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
50nA@14V ±5% 55Ω Single 18.8V~21.2V 250mW SOT-23 Zener Diodes ROHS
ZENER DIODE, FULL REEL; Zener Voltage Nom:20V; Power Dissipation:250mW; Diode Case Style:TO-236AB; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:BZX84 Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-C20,215.
  • BZX84-C20215
  • BZX84C20,215
  • BZX84C20215