Nexperia BZX84-C12,215

$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-C12,215.

IHS

Datasheet14 pages3 years ago

TME

Newark

Upverter

element14 APAC

Inventory History

3 month trend:
-90.70%

CAD Models

Download Nexperia BZX84-C12,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.025
$ 0.025
Stock
2,751,053
896,834
896,834
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
250 mW
350 mW
350 mW
Impedance
25 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginGermany, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiBZX84-C10
BZX84C Series 350 mW 10 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV
NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236

Descriptions

Descriptions of Nexperia BZX84-C12,215 provided by its distributors.

Diode Zener Single 12.05V 5% 250mW Automotive 3-Pin SOT-23 T/R
Zener Single Diode, 12 V, 250 Mw, To-236Ab, 5 %, 3, 150 C
BZX84-C12,215,@DIODE ZENER 5 P CT TAPE-7, SOT23, R76 (31)<A
Zener Diode, 12V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
BZX84 Series 12.7 V ±5 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Independent Type 11.4V~12.7V 250mW 12V SOT-23 Zener Diodes ROHS
Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional
DIODE, ZENER, 12V, 250MW, TO-236AB-3; Zener Voltage Vz Typ: 12V; Power Dissipation Pd: 250mW; Diode Case Style: TO-236AB; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Min: -65°C
Zener Voltage V = 12 / Zener Current mA = 5 / Configuration = Single / Zener Impedance Ohm = 10 / Power Dissipation (Pd) mW = 250 / Forward Voltage (Vf) V = 0.9 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Thermal Resistance K/W = 500

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-C12,215"
  • BZX84-C12,215.
  • BZX84-C12,215..
  • BZX84-C12/215
  • BZX84-C12215
  • BZX84-C12@215
  • BZX84C12,215
  • BZX84C12,215.
  • BZX84C12215