Nexperia BZX84-B15,215

BZX84 Series 15 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B15,215.

IHS

Datasheet14 pages3 years ago
Datasheet16 pages13 years ago

TME

NXP Semiconductors

Farnell

Future Electronics

Inventory History

3 month trend:
-58.53%

CAD Models

Download Nexperia BZX84-B15,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.038
Stock
2,380,027
625,790
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
TO-236-3
Zener Voltage
15 V
15 V
Tolerance
2 %
2 %
Power Dissipation
250 mW
250 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-05-18
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPZM9.1NB2,115
Zener Diode, 9.1V V(Z), 2.1%, 0.3W, Silicon, Unidirectional, TO-236
NXP SemiconductorsPZM5.6NB2,115
Zener Diode, 5.6V V(Z), 2.14%, 0.3W, Silicon, Unidirectional, TO-236
onsemiBZX84C12
BZX84C Series 350 mW 12 V 10 mA Surface Mount Zener Diode - SOT-23-3
onsemiMMBZ5248B
Diode Zener Single 18V 5% 350mW 3-Pin SOT-23 T/R
onsemiMMBZ5228B
MMBZ5228B Series 350 mW 3.9 V Surface Mount Zener Diode - SOT-23
onsemiMMBZ5236B
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 3muA @ 6V 350mW 900mV

Descriptions

Descriptions of Nexperia BZX84-B15,215 provided by its distributors.

BZX84 Series 15 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
NEXPERIA - BZX84-B15,215 - DIODE, ZENER, 0.25W, 15V, SOT23
Zener Diode, 15V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 15V 2% 250mW Automotive 3-Pin TO-236AB T/R
50nA@10.5V ±2% 30Ω Single 14.7V~15.3V 250mW SOT-23 Zener Diodes ROHS
Zener Diode; Zener Voltage Typ, Vz:15V; Power Dissipation, Pd:250mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-23; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZX84-B15,215"
  • BZX84-B15215
  • BZX84B15,215
  • BZX84B15215