Nexperia BZX84-B15,235

Zener Diode, 15V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX84-B15,235.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.035
Stock
625,790
2,380,027
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Zener Voltage
15 V
15 V
Tolerance
2 %
2 %
Power Dissipation
250 mW
250 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1991-04-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 225mW 15V
Zener Diode Dual Common Cathode 15V 5% 11Ohm 300mW 3-Pin SOT-23 T/R
DIODE ZENER 15V 300MW SOT23 / Zener Diode Array 1 Pair Common Anode 15 V 300 mW ±5% SOT-23-3
Zener Diode Sot235%, 15V, 0.3W, Dual, Common Anode |Vishay AZ23C15-HE3-18
Zener Voltage Regulators | DIODE ZENER 12V 225MW SOT23-3
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 13V

Descriptions

Descriptions of Nexperia BZX84-B15,235 provided by its distributors.

Zener Diode, 15V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
Diode Zener Single 15V 2% 250mW 3-Pin SOT-23 T/R
Zener Diodes Rohs Compliant: Yes |Nexperia BZX84-B15,235
Zener Diodes DIODE ZENER 2 PCT

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX84-B15 235
  • BZX84-B15235
  • BZX84B15235