Nexperia BZA420A,115

ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZA420A,115.

LKR

Datasheet11 pages18 years ago

IHS

Newark

Inventory History

3 month trend:
-88.95%

CAD Models

Download Nexperia BZA420A,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.158
Stock
632,065
910,688
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
20 V
20 V
Clamping Voltage
28 V
39 V
Peak Pulse Power
19.6 W
300 W
Peak Pulse Current
700 mA
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-12-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 20.9V 758mA 8/20mus 150W -55C~150C TJ
onsemiMMQA18VT1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 17.1V 923mA 8/20mus 150W -55C~150C TJ
ESD Suppressor TVS 23kV Automotive 6-Pin TSOP T/R

Descriptions

Descriptions of Nexperia BZA420A,115 provided by its distributors.

ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V
ESD Suppressor Diode TVS Uni-Dir 15V Automotive 6-Pin TSOP T/R
DIODE, TVS, QUAD, SOT-457; Clamping Voltage Vc Max: 28V; Diode Case Style: SOT-457; No. of Pins: 6Pins; Operating Voltage: 20V; Power Dissipation Pd: 720mW; Product Range: BZA42 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Cd @ Vr Typ: 48pF; Diode Type: Bidirectional TVS; Peak Pulse Current Ippm: 700mA; Peak Pulse Power Dissipation: 19.6W; SMD Marking: Z0; Stand-off Voltage: 15V; TVS Polarity: Unidirectional; Test Current: 200mA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZA420A,115"
  • BZA420A 115
  • BZA420A115