onsemi MMQA18VT1

SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 17.1V 923mA 8/20mus 150W -55C~150C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA18VT1.

Upverter

Datasheet7 pages9 years ago

IHS

onsemi

CAD Models

Download onsemi MMQA18VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.152
Stock
322,369
1,001,944
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
18 V
18 V
Clamping Voltage
26 V
26 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
923 mA
923 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-11-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMMQA6V2T1
TVS Diode, Unidirectional 4V 150W 2.66A 9V 5.89V SC-74 (SOT-457), SMD
ESD Suppressor Diode TVS Uni-Dir 3V Automotive 5-Pin SC-88A T/R
onsemiSMF05T1
5-TSSOP SC-70-5SOT-353 4 Surface Mount Zener Zener Tvs Diode 6V 12A 8/20mus 200W 90pF @ 1MHz

Descriptions

Descriptions of onsemi MMQA18VT1 provided by its distributors.

SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 17.1V 923mA 8/20mus 150W -55C~150C TJ
Trans Voltage Suppressor Diode, 150W, 14V V(RWM), Unidirectional, 4 Element, Silicon
Diode TVS Quad Uni-Dir 14V 150W 6-Pin SC-74 T/R
SC-74 Quad Monolithic Common Anode | TVS DIODE 14V 26V SC74
Surge protector, Common Anode, SC-59 18 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd