onsemi MMQA22VT1G

Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 4 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA22VT1G.

IHS

Datasheet8 pages9 years ago

Upverter

onsemi

CAD Models

Download onsemi MMQA22VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
923mA 26V 150W 17.1V Unidirectional 14V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
onsemiMMQA18VT1
Trans Voltage Suppressor Diode, 150W, 14V V(RWM), Unidirectional, 4 Element, Silicon
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of onsemi MMQA22VT1G provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 17V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor TVS Uni-Dir 17V 6-Pin SC-74 T/R
Transient Suppressor Diode Array,Unidirectional,Sc-74 Rohs Compliant: Yes
Surge protector, Common Anode, SC-59 22 V
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd