What’s new: Find the right parts faster with our redesigned experience

Learn more

STMicroelectronics ESDA19SC6

19V 300W 19V 15V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA19SC6.

HQonline

Datasheet9 pages13 years ago

Components Direct

iiiC

Future Electronics

Inventory History

3 month trend:
-0.11%

CAD Models

Download STMicroelectronics ESDA19SC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.147
Stock
809,296
731,129
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
Number of Bidirectional Channels
-
-
Breakdown Voltage
20 V
20 V
Clamping Voltage
39 V
28 V
Peak Pulse Power
300 W
19.6 W
Peak Pulse Current
-
700 mA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

onsemiSMS12T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 13.3V 15A 8/20mus 350W 150pF
onsemiSMS15T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 16.7V 12A 8/20mus 350W 125pF
onsemiSMS05T1
SC-74SOT-457 4 Surface Mount Zener Zener Tvs Diode 6V 23A 8/20mus 350W 400pF
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553
LittelfuseSP1001-04JTG
SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5

Descriptions

Descriptions of STMicroelectronics ESDA19SC6 provided by its distributors.

19V 300W 19V 15V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
ESDA19SC6, Quint Uni-Directional TVS Diode, 300W, 6-Pin SOT-23
General Purpose ESD Protection, Uni-Directional, 15V VRM max, SOT23-6L, RoHS
STMicroelectronics SCT
ESD PROTECTION DIODE, SOT23-6; Clamping Voltage Vc Max: 39V; Diode Case Style: SOT-23; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: Transil Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics