Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia PESD24VS4UD,115

ESD Suppressor TVS 23kV Automotive 6-Pin TSOP T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD24VS4UD,115.

IHS

Datasheet12 pages17 years ago

Nexperia

Newark

Future Electronics

Inventory History

3 month trend:
-30.70%

CAD Models

Download Nexperia PESD24VS4UD,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74
SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode -
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of Nexperia PESD24VS4UD,115 provided by its distributors.

ESD Suppressor TVS 23kV Automotive 6-Pin TSOP T/R
Nexperia UnidirectionalESDprotection diode, Maximum clamping voltage 52V, SMD mount, TSOPencapsulation, Minimum breakdown voltage 25.5V
DIODE, ESD PROTECTION; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:25.5V to 29V; Clamping Voltage Vc Max:52V; Diode Configuration:2 Pair Common Anode; Peak Pulse Current Ippm:4A; Diode Case Style:SOT-457
DIODE, TVS, 15NA, 24V, SSOT-6; Clamping Voltage Vc Max: 52V; Diode Case Style: SSOT-6; No. of Pins: 6Pins; Operating Voltage: 24V; Power Dissipation Pd: -; Product Range: PESD2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage: 27V; Breakdown Voltage Max: 29V; Breakdown Voltage Min: 25.5V; Breakdown Voltage Range: 25.5V to 29V; Breakover Voltage Min: 25.5V; Capacitance Cd @ Vr Max: 70pF; Capacitance Cd @ Vr Typ: 45pF; Clamping Voltage @ 8/20µs Max: 52V; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Pulse Current Ippm: 4A; Peak Pulse Power Dissipation: 200W; Reverse Stand-Off Voltage Vrwm: 24V; SMD Marking: K8; Stand-off Voltage: 24V; TVS Polarity: Unidirectional; Termination Type: Surface Mount Device

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD24VS4UD 115
  • PESD24VS4UD115