onsemi MMQA20VT1G

Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA20VT1G.

IHS

Datasheet8 pages9 years ago

Upverter

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-35.45%

CAD Models

Download onsemi MMQA20VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

923mA 26V 150W 17.1V Unidirectional 14V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 20.9V 758mA 8/20mus 150W -55C~150C TJ
onsemiMMQA18VT1
SC-74SOT-457 MMQA 4 Surface Mount Zener Tvs Diode 17.1V 923mA 8/20mus 150W -55C~150C TJ
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457

Descriptions

Descriptions of onsemi MMQA20VT1G provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
DIODE, ESD PROTECTION, 20V, SC-74; Clamping Voltage Vc Max: 28.6V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 225mW; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (27-Jun-2018)
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd