Nexperia BZA408B,115

BZA408B Series 5 V 75 pF Quadruple ESD Transient Voltage Suppressor - SC-74
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZA408B,115.

Nexperia

Datasheet10 pages18 years ago

IHS

Newark

Inventory History

3 month trend:
+50.57%

CAD Models

Download Nexperia BZA408B,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.099
Stock
2,791,676
706,986
Authorized Distributors
6
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
5.5 V
7.05 V
Clamping Voltage
11 V
-
Peak Pulse Power
20 W
80 W
Peak Pulse Current
2 A
3 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-10-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
Texas InstrumentsTPD4E1U06DBVR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SOT-23 -40 to 125
PESD5V0U4BF; PESD5V0U4BW - Ultra low capacitance bidirectional quadruple ESD protection arrays
4A@8/20us 4.2V 6V 5.5V TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
PRTR Series 9 V 40 pF Quad Low Capacitance ESD Protection - SC-74

Descriptions

Descriptions of Nexperia BZA408B,115 provided by its distributors.

BZA408B Series 5 V 75 pF Quadruple ESD Transient Voltage Suppressor - SC-74
ESD Suppressor TVS 15kV Automotive 6-Pin TSOP T/R
Trans Voltage Suppressor Diode, 20W, 5.5V V(RWM), Bidirectional, 4 Element, Silicon
Diode TVS Quad Bi-Dir 5V 20W 6-Pin SC-74 T/R
20W 5V SOT-457 ESD and Surge Protection (TVS/ESD) ROHS
Nexperia TVS , 10V, , TSOP, 5.5V
20 W BIDIRECTIONAL 4 ELEMENT SILICON TVS DIODE
Transient Suppression Diode (TVS)
Clamping Voltage Vc Max:-; Diode Case Style:Sot-457; No. Of Pins:6Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 1 - Unlimited; Peak Pulse Current Ippm:2A Rohs Compliant: Yes |Nexperia BZA408B 115.

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "BZA408B,115"
  • BZA408B 115
  • BZA408B 115.
  • BZA408B-115
  • BZA408B115