
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PRTR5V0U4D,125 | 9,000 | 3K | 12h | ||||||||
| Newark | PRTR5V0U4D,125 | 16,733 | 1 | Cut Tape | ||||||||
| Rochester Electronics | PRTR5V0U4D,125 | 23,206 | 10h | |||||||||
| Future Electronics | PRTR5V0U4D,125 | 6,000 | 3K | Tape & Reel | ||||||||
| DigiKey | 1727-3890-1-ND | 1 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Nexperia PRTR5V0U4D,125.
Download Nexperia PRTR5V0U4D,125 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Nexperia PRTR5V0U4D,125 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PRTR5V0U4D,125.