Texas Instruments TPD4E101DPWR

Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E101DPWR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet6 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-4.30%

CAD Models

Download Texas Instruments TPD4E101DPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD4E101DPWR.

Related Parts

Texas InstrumentsTPD4E1U06DBVR
TVS DIODE 5.5VWM 15VC SOT23-6 / ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPD4E1U06DCKR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125
Texas InstrumentsTPD4E1B06DCKR
TVS Diodes & ESD Suppressors; TPD4E1B06DCKR; TEXAS INSTRUMENTS; 5.5 V; 10.9 V; 7 V; 7 V
TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
CM1213A-04SO, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 3-PIN SOT-23
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6

Descriptions

Descriptions of Texas Instruments TPD4E101DPWR provided by its distributors.

Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
DIODE, ESD PROTECTION, 5.5V, 4.8PF; Tension de blocage Max. Vc: 13V; Type de boîtier de diode: X2SON; Nombre de broches: 4Broche(s); Tension de fonctionnement: 5.5V; Dissipation de puissance Pd: -; Gamme de produit: TPD4E Seri
Diode, Esd Protection, 5.5V, 4.8Pf; Clamping Voltage Vc Max:13V; Diode Case Style:X2Son; No. Of Pins:4Pins; Operating Voltage:5.5V; Power Dissipation Pd:-; Product Range:Tpd4E Series; Automotive Qualification Standard:-; Svhc:No Svhcrohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E101DPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4E101DPWR .