Nexperia 74LVC2G32DC,125

74LVC Series 5.5 V Dual 2-Input OR Gate Surface Mount - VSSOP-8
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC2G32DC,125.

IHS

Datasheet21 pages8 years ago
Datasheet21 pages13 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.02%

CAD Models

Download Nexperia 74LVC2G32DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.136
$ 0.136
Stock
1,524,052
657,720
657,720
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.3 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-16
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

3.6ns@ 5V,50pF 1 2 1 2 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA VSSOP-8 2.1mm*2.4mm*850¦Ìm
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
3.7ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA OR Gate TinyLogic UHS 32mA VSOP-8 , 900¦Ìm
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Nexperia 74LVC2G32DC,125 provided by its distributors.

74LVC Series 5.5 V Dual 2-Input OR Gate Surface Mount - VSSOP-8
74LVC2G32 R-PDSO-G8 74LVC Tape & Reel (TR) logic gate circuit 3.2ns @ 5V 50pF 1mm 32mA 32mA 5.5V
OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP
Avnet Japan
OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR GATE, DUAL, 2 I/P, VSSOP-8; Logic Family / Base Number: 74LVC2G32; Logic Type: OR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: VSSOP; No. of Pins: 8Pins; Logic IC Family: 74LVC; Logic IC Base Number: 742G32; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
NEXPERIA 74LVC2G32 - DUAL 2-INPU

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LVC2G32DC,125"
  • 74LVC2G32DC 125
  • 74LVC2G32DC-125
  • 74LVC2G32DC125