Texas Instruments SN74LVC2G86DCUR

2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G86DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Datasheet17 pages12 years ago
Datasheet13 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-36.72%

CAD Models

Download Texas Instruments SN74LVC2G86DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.147
$ 0.147
Stock
220,522,955
319,834
319,834
Authorized Distributors
2
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
5.9 ns
5.9 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR Gate 74LVC 3.2ns@5V,50pF 1.65V-5.5V 32mA VSSOP-8 SMD, Adhesive Mount 850μm H
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
3.6ns@5V, 50pF, 1-2, 1-2, 1.65V-5.5V, 32mA XOR LVC, 32mA, VSSOP-8, SMD, 2.1mm × 2.4mm × 850μm
DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74LVC2G86DCUR provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
LOGIC XOR, DUAL, 4.7NS, VSSOP-8; LOGIC F; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
74LVC2G86 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.6ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
74LVC Series 1.65 to 5.5 Vcc Dual 2 Input Exclusive Or Gate - VSSOP-8
XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
Texas Instruments Logic Gates, XOR gate, LVClogic_family, surface mount, 2individual, 2Input, 8Pin
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
Logic Gates; SN74LVC2G86DCUR; TEXAS INSTRUMENTS; 8; OR, XOR; 2; 1.65 V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G86DCUR .