onsemi NL27WZ86USG

DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL27WZ86USG.

IHS

Datasheet12 pages3 years ago

Upverter

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
+188%

CAD Models

Download onsemi NL27WZ86USG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
$ 0.143
Stock
788,741
223,303
Authorized Distributors
6
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Logic Function
OR, XOR
OR, XOR
Number of Circuits
2
2
Number of Inputs
2
2
Propagation Delay
5.9 ns
5.9 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
OR Gate AHC, 7.5ns@5V, 50pF, 2V, 5.5V, 8mA, VSSOP-8, SMD, Adhesive Mount, 2.1mm × 2.4mm × 850μm
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
3.6ns@5V, 50pF, 1-2, 1-2, 1.65V-5.5V, 32mA XOR LVC, 32mA, VSSOP-8, SMD, 2.1mm × 2.4mm × 850μm
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NL27WZ86USG provided by its distributors.

DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8
OR XOR 27WZ86 e3 27WZ logic gate circuit 4.2ns @ 5V 50pF 0.9mm 32mA 32mA 5.5V
4.2ns@5V,50pF 1 2 2 2 1.65V 5.5V 32mA XOR LCX 32mA US-8 SMD, Adhesive Mount 900μm H
XOR Gate 2-Element 2-IN CMOS Automotive 8-Pin US T/R
XOR GATE, DUAL, 2 I/P, VSSOP-8; Logic Family / Base Number: -; Logic Type: XOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: VSSOP; No. of Pins: 8Pins; Logic IC Family: 27WZ; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd