What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7WZ86K8X

OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ86K8X.

IHS

Datasheet9 pages4 years ago
Datasheet7 pages21 years ago

Master Electronics

element14 APAC

onsemi

Augswan

Inventory History

3 month trend:
-29.59%

CAD Models

Download onsemi NC7WZ86K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.135
$ 0.208
$ 0.208
Stock
729,518
220,919,546
220,919,546
Authorized Distributors
6
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
OR, XNOR, XOR
OR, XOR
OR, XOR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.9 ns
3.6 ns
3.6 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
OR XOR 74LVC2G86 e4 74LVC logic gate circuit 3.6ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G32QDCURQ1
Automotive, 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125

Descriptions

Descriptions of onsemi NC7WZ86K8X provided by its distributors.

OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
TinyLogic UHS Dual 2-Input Exclusive-OR Gate
IC XOR GATE 2-ELEMENT 2-IN CMOS 8-PIN US SMD
4.2ns@ 5V,50pF 1 2 2 2 1.65V 5.5V 32mA XOR (Exclusive OR) TinyLogic UHS 32mA SMD mount,glue mount 2mm*2.3mm*700μm
IC,NC7WZ86K8X,DUAL UHS EXCLUSI VE OR <AZ
The NC7WZ86 is a dual 2-Input Exclusive-OR Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ86K8X .
  • NC7WZ86K8X.