Texas Instruments SN74LVC2G32DCUR

2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G32DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-1.93%

CAD Models

Download Texas Instruments SN74LVC2G32DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.158
$ 0.158
Stock
2,013,261
529,645
529,645
Authorized Distributors
5
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.9 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G32DCUR.

Related Parts

OR Gate 74LVC 3.2ns@5V,50pF 1.65V-5.5V 32mA VSSOP-8 SMD, Adhesive Mount 850μm H
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8
OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
3.6ns@5V, 50pF, 1-2, 1-2, 1.65V-5.5V, 32mA XOR LVC, 32mA, VSSOP-8, SMD, 2.1mm × 2.4mm × 850μm
DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8

Descriptions

Descriptions of Texas Instruments SN74LVC2G32DCUR provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
OR Gate LVC, Push-Pull, VSSOP-8, SMD, 3.2ns@5V,50pF, 1.65V 5.5V 32mA, 900μm(H)
OR 74LVC2G32 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 900mum 32mA 32mA 5.5V
IC, DUAL 2 INPUT OR GATE, SMD; Logic Family / Base Number: 74LVC2G32; Logic Type: OR; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: VSSOP; No. of Pins: 8Pins; Logic IC Family: 74LVC; Logic IC Base Number: 742G32; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 742G32; Logic Function Number: 742G32; Logic IC Base Number: 7432; Logic IC Function: Dual 2-Input Positive OR Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G32DCUR .
  • SN74LVC2G32DCUR.