What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NC7WZ32K8X

OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V

$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ32K8X.

Upverter

Datasheet8 pages3 years ago
Technical Drawing1 page7 years ago

IHS

Electro Sonic

TME

onsemi

Inventory History

3 month trend:
-65.16%

CAD Models

Download onsemi NC7WZ32K8X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.097
$ 0.097
Stock
625,791
869,254
869,254
Authorized Distributors
6
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR XNOR XOR 7WZ86 EAR99 7WZ logic gate circuit 4.2ns @ 5V 50pF 6.35mm 32mA 32mA 5.5V
DUAL 2-INPUT EXCLUSIVE-OR GATE XOR Gate, 27WZ Series, 2-Func, 2-Input, CMOS, PDSO8
Texas InstrumentsSN74LVC2G32DCUR
2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125
OR XOR 74LVC2G86 e4 74LVC logic gate circuit 3.6ns @ 5V 50pF 0.5mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC2G86DCUR
2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
OR 74AHCT2G32 e4 74AHCT logic gate circuit 7.9ns @ 5V 50pF 0.5mm 8mA 8mA 2V

Descriptions

Descriptions of onsemi NC7WZ32K8X provided by its distributors.

OR 7WZ32 EAR99 7WZ logic gate circuit 3.7ns @ 5V 50pF 700mum 32mA 32mA 5.5V
OR GATE, DUAL, 2 I/P, VSSOP-8; Logic Family / Base Number: NC7W32; Logic Type: OR Gate; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: VSSOP; No. of Pins: 8Pins; Logic IC Family: NC7W; Logic IC Base Number: 7432; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7WZ32 is a dual 2-Input OR Gate from Fairchild's Ultra High Speed Series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ32K8X.