Nexperia 74LV4094DB,118

115ns, 39ns 1 1 1V 3.6V Serial, Serial to Parallel, Shift Register LV SSOP-16 , 5.4mm*1.8mm
$ 1.388
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4094DB,118.

Future Electronics

Datasheet17 pages7 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.388
$ 1.388
Stock
210,454
115,119
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Shift Register
AND, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
90 ns
90 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74HC595DBR
250ns 1 4 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 2mm
Texas InstrumentsCD74HC595SM96
200ns,40ns,34ns 1 1 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 , 5.3mm*2mm
74HC Series 6 V SMT Single 8-Bit Shift Register with Input Flip-Flops - SSOP-16
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74LV4094DB,118 provided by its distributors.

115ns,39ns 1 1 1V 3.6V Serial,Serial to Parallel,Shift Register LV SSOP-16 , 5.4mm*1.8mm
Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SSOP T/R
IC 8BIT SHIFT/STORE BUS 16SSOP / Shift Shift Register 1 Element 8 Bit 16-SSOP
LV/LV-A/LVX/H 74LV4094 ROHS3Compliant Tape & Reel (TR) shift register 90ns 6.2mm 20MHz 1V
Shift Register, Sipo/Siso, -40To125Deg C Rohs Compliant: Yes |Nexperia 74LV4094DB,118
SHIFT REGISTER, SIPO/SISO, -40TO125DEG C; Available until stocks are exhausted

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4094DB 118
  • 74LV4094DB-118
  • 74LV4094DB118