Nexperia 74LV165DB,118

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
$ 0.532
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV165DB,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-5.93%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.453
Stock
570,249
204,774
Authorized Distributors
3
1
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
76 ns
76 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SSOP
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SSOP Bulk
Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74AHCT595DBR
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74LV165ADBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R

Descriptions

Descriptions of Nexperia 74LV165DB,118 provided by its distributors.

Shift Register, 74LV165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
74LV165 ROHS3Compliant Tape & Reel (TR) 2013 shift register 76ns 160muA 5.5V 125C
8-bit parallel-in/serial-out shift register
IC SHIFT REGTR COMP 8BIT 16-SSOP
NOW NEXPERIA 74LV165DB - PARALLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV165DB 118
  • 74LV165DB118