Nexperia 74LV595DB,118

Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
$ 1.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV595DB,118.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.193
$ 1.275
Stock
331,806
346,777
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
77 ns
77 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SSOP
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SSOP Bulk
Texas InstrumentsSN74HC595DBR
250ns 1 4 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 2mm
Texas InstrumentsSN74LV594ADBR
16.1ns,12.5ns,9.2ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV SSOP-16 , 5.3mm*2mm
Texas InstrumentsCD74HC595SM96
200ns,40ns,34ns 1 1 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 , 5.3mm*2mm

Descriptions

Descriptions of Nexperia 74LV595DB,118 provided by its distributors.

Shift Register, 74LV595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
LV/LV-A/LVX/H 74LV595 ROHS3Compliant Tape & Reel (TR) shift register 77ns 6.2mm 24MHz 1V
Serial In Parallel Out, LV/LV-A/LVX/H Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
8-bit serial-in/serial-out or parallel-out shift register; 3-state
SERIAL IN PARALLEL OUT, LV/LV-A/

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV595DB,118"
  • 74LV595DB 118
  • 74LV595DB-118
  • 74LV595DB118