Texas Instruments SN74HC595DBR

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 128.593437mg 25000000Hz
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC595DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago

Newark

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-42.55%

CAD Models

Download Texas Instruments SN74HC595DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.433
$ 0.433
Stock
251,233
262,283
262,283
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
34 ns
34 ns
34 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC165DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
Texas InstrumentsSN74HC166DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74HC4094DB,112
Tri-State 1 2V 6V Serial, Serial to Parallel, Shift Register SSOP-16 SMD
74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Texas InstrumentsSN74AHC595DBR
IC SHIFT REGISTER 8BIT 16SSOP / Shift Shift Register 1 Element 8 Bit 16-SSOP

Descriptions

Descriptions of Texas Instruments SN74HC595DBR provided by its distributors.

HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 128.593437mg 25000000Hz
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
8-bit shift registers with 3-state output registers 16-SSOP -40 to 85
8Bit Shift Register, Sipo, Ssop-16; Logic Family/Base Number:74Hc595; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Ssop; No. Of Pins:16Pins; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC595DBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC595DBR .