Texas Instruments SN74AHC595DBR

IC SHIFT REGISTER 8BIT 16SSOP / Shift Shift Register 1 Element 8 Bit 16-SSOP
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC595DBR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages13 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-25.08%

CAD Models

Download Texas Instruments SN74AHC595DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC595DBR.

Related Parts

Texas InstrumentsSN74LV165ADBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74AHC594DB,118
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Texas InstrumentsSN74LV164ADBR
Shift Register Single 8-Bit Serial to Parallel 14-Pin SSOP T/R
Texas InstrumentsSN74HC165DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16
Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74AHC595DBR provided by its distributors.

IC SHIFT REGISTER 8BIT 16SSOP / Shift Shift Register 1 Element 8 Bit 16-SSOP
Eight-bit shift registers with tri-state output registers 16-SSOP -40 to 125
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
16.5ns,10.2ns Tristate 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 SMD mount,glue mount 5.3mm(width)*2mm(height)
Register Logic IC; Shift Register Function:Serial-In / Parallel-Out; No. of Elements:1; Output Type:Tristate; Logic Case Style:SSOP; No. of Pins:16; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.