Nexperia 74HC597DB,112

74HC Series 6 V SMT Single 8-Bit Shift Register with Input Flip-Flops - SSOP-16
$ 0.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC597DB,112.

SHENGYU ELECTRONICS

Datasheet22 pages13 years ago

IHS

Nexperia

NXP Semiconductors

Inventory History

3 month trend:
-1.96%

CAD Models

Download Nexperia 74HC597DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.243
$ 0.243
Stock
604,045
608,689
608,689
Authorized Distributors
3
6
6
Case/Package
SSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
53 ns
240 ns
240 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC595DBR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 8muA 128.593437mg 25000000Hz
Texas InstrumentsCD74HC595SM96
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 128.593437mg 25000000Hz 2V
Texas InstrumentsSN74HC165DBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74HC4094DB,112
Tri-State 1 2V 6V Serial, Serial to Parallel, Shift Register SSOP-16 SMD
Shift Register, 74HC595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
74HC Series 6V 8-Bit Serial-In Serial or Parallel-Out Shift Register - SSOP-16

Descriptions

Descriptions of Nexperia 74HC597DB,112 provided by its distributors.

74HC Series 6 V SMT Single 8-Bit Shift Register with Input Flip-Flops - SSOP-16
Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, SSOP
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP Tube
Push-pull type 1 2V 6V Parallel to Serial,Shift Register SSOP-16 SMD mount

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC597DB,112"
  • 74HC597DB 112
  • 74HC597DB-112
  • 74HC597DB112