Nexperia 74LV164PW,112

Lv/lv-a/lvx/h Series 8-BIT Right Serial in Parallel Out Shift Register True Output PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV164PW,112.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.139
$ 0.139
Stock
41,876
255,122
255,122
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
49 ns
49 ns
49 ns
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LV164APWG4
IC REGISTER PAR-OUT 8BIT 14TSSOP / Shift Shift Register 1 Element 8 Bit 14-TSSOP
18ns 1 1 1V 5.5V Parallel or Serial to Serial,Shift Register LV TSSOP-16 , 4.5mm*950¦Ìm
Texas InstrumentsSN74AHCT595PW
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 4.4mm*1.05mm
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP Tube
Texas InstrumentsSN74LV164APWR
24ns 1 8 2V 5.5V 12mA Serial to Parallel,Shift Register LV -12mA TSSOP-14 , 1.2mm
74AHC Series 5.5 V Si-Gate CMOS Serial In/Parallel Out Shift Register - TSSOP14

Descriptions

Descriptions of Nexperia 74LV164PW,112 provided by its distributors.

LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
Shift Register Single 8-Bit Serial to Parallel 14-Pin TSSOP Tube
IC 8BIT SHIFT REGISTER 14TSSOP
SHIFT REGISTER SGL 8BIT SERIAL
NOW NEXPERIA 74LV164PW - SERIAL

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV164PW,112"
  • 74LV164PW 112
  • 74LV164PW112