Nexperia 74LV165PW,118

18ns 1 1 1V 5.5V Parallel or Serial to Serial, Shift Register LV TSSOP-16 , 4.5mm*950¦Ìm
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV165PW,118.

IHS

Datasheet16 pages3 years ago
Datasheet21 pages12 years ago

Augswan

NXP Semiconductors

Inventory History

3 month trend:
+73.36%

CAD Models

Download Nexperia 74LV165PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
$ 0.333
Stock
8,101,047
161,466
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
76 ns
76 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74HCT594T16-13
18ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Texas InstrumentsSN74AHC594PWR
14.4ns 1 1 2V 5.5V 8mA Serial to Parallel,Shift Register AHC -8mA TSSOP-16 , 1.2mm
IC SHIFT REG 8BIT SISO 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74AHC595QPWRQ1
21.5ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC TSSOP-16 , 4.4mm*1.05mm

Descriptions

Descriptions of Nexperia 74LV165PW,118 provided by its distributors.

18ns 1 1 1V 5.5V Parallel or Serial to Serial,Shift Register LV TSSOP-16 , 4.5mm*950¦Ìm
Shift Register, 74LV165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
LV/LV-A/LVX/H 74LV165 ROHS3Compliant Tape & Reel (TR) shift register 18ns 160muA 5mm 30MHz
SHIFT REGISTER, 8BIT, PISO, TSSOP-16; Logic Family / Base Number: 74LV165; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 16Pins; S

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV165PW,118"
  • 74LV165PW 118
  • 74LV165PW,118""
  • 74LV165PW-118
  • 74LV165PW118