Nexperia 74LV165PW,112

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP Tube
$ 0.283
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV165PW,112.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

IHS

NXP Semiconductors

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.283
$ 0.156
Stock
87,283
7,874,823
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
76 ns
76 ns
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74HCT594T16-13
18ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
3.8ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 , 4.5mm*950¦Ìm
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
Texas InstrumentsSN74AHC594PWR
14.4ns 1 1 2V 5.5V 8mA Serial to Parallel,Shift Register AHC -8mA TSSOP-16 , 1.2mm
Texas InstrumentsSN74AHC594PW
12.5ns,9.2ns 1 1 2V 5.5V Serial to Parallel,Shift Register AHC TSSOP-16 4.4mm*1.05mm

Descriptions

Descriptions of Nexperia 74LV165PW,112 provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP Tube
8-bit parallel-in/serial-out shift register
IC 8BIT SHIFT REGISTER 16TSSOP
SHIFT REGISTER SGL 8BIT SERIAL
NOW NEXPERIA 74LV165PW - PARALLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74LV165PW,112"
  • 74LV165PW 112
  • 74LV165PW,112""
  • 74LV165PW112