Texas Instruments SN74AHCT595PW

IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
$ 0.637
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT595PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Arrow Electronics

Newark

Augswan

iiiC

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments SN74AHCT595PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.637
$ 0.278
$ 0.278
Stock
243,384
733,832
733,832
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
12 ns
10.2 ns
10.2 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT595PW.

Related Parts

74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
IC SHIFT REG 8BIT SISO 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Diodes Inc.74HCT595T16-13
HC HIGH PIN COUNT TSSOP-16 / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Diodes Inc.74AHCT595T16-13
74AHCT Series 4.5 to 5.5 V 8-Bit Shift Register 8-bit Output Register - TSSOP-16
STMicroelectronicsSTPIC6C595TTR
STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHCT595PW provided by its distributors.

IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP Tube
LOGIC, SHIFT REGISTER 8BIT, 16TSSOP; Logic Family / Base Number:74AHCT595; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74AHCT; Logic IC Base Number:74595; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Frequency:170MHz; Input Current Max:1µA; Logic Function Number:74595; Logic IC Base Number:74595; Logic IC Function:8-Bit Shift Register with 3-State Output Registers; Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT595PW .