Nexperia 74HCT164PW,112

Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT164PW,112.

Augswan

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.112
$ 0.112
Stock
639,451
4,493,502
4,493,502
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
54 ns
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Shift Register, HCT Family, 74HCT165, Parallel to Serial, 1 Element, 8 bit, TSSOP, 16 Pins
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Diodes Inc.74HCT594T16-13
18ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
Texas InstrumentsSN74LV164APWR
24ns 1 8 2V 5.5V 12mA Serial to Parallel,Shift Register LV -12mA TSSOP-14 , 1.2mm
Texas InstrumentsSN74LV164APW
21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register LV TSSOP-14 4.4mm*1.05mm

Descriptions

Descriptions of Nexperia 74HCT164PW,112 provided by its distributors.

Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, TSSOP
8-bit serial-in, parallel-out shift register
HCT 74HCT164 ROHS3Compliant Tube shift register 54ns 5mm 4.5V -40C~125C
IC SHIFT REG 8BIT SI-PO 14TSSOP
NEXPERIA 74HCT164PW - SERIAL IN

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT164PW 112
  • 74HCT164PW112