Nexperia 74HCT164PW,118

74HCT Series 5.5 V 8-Bit Serial-In Parallel-Out Shift Register SMT - TSSOP-14
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT164PW,118.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

IHS

Future Electronics

NXP Semiconductors

Inventory History

3 month trend:
+3.87%

CAD Models

Download Nexperia 74HCT164PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.55
$ 0.55
Stock
4,506,173
639,451
639,451
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
54 ns
54 ns
54 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HCT Series 5.5 V SMT 8-Bit Parallel /Serial to Seriall Out Shift Register - TSSOP-16
74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
74AHCT Series 8-Bit Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
Diodes Inc.74HCT595T16-13
25ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register HCT TSSOP-16 , 930¦Ìm
Diodes Inc.74AHCT595T16-13
74AHCT Series 4.5 to 5.5 V 8-Bit Shift Register 8-bit Output Register - TSSOP-16
Texas InstrumentsSN74AHCT595PW
10.2ns 1 1 4.5V 5.5V Serial,Serial to Parallel,Shift Register AHCT TSSOP-16 4.4mm*1.05mm

Descriptions

Descriptions of Nexperia 74HCT164PW,118 provided by its distributors.

74HCT Series 5.5 V 8-Bit Serial-In Parallel-Out Shift Register SMT - TSSOP-14
Shift Register, 74HCT164, Serial to Parallel, 1 Element, 8 bit, TSSOP, 14 Pins
HCT 74HCT164 ROHS3Compliant Tape & Reel (TR) shift register 57ns 5mm 5V -40C~125C
Shift Register, 8Bit, Siso, Tssop-14; Logic Family/Base Number:74Hct164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Tssop; No. Of Pins:14Pins; Supply Rohs Compliant: Yes |Nexperia 74HCT164PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT164PW 118
  • 74HCT164PW-118
  • 74HCT164PW118