Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74AHCT595PW,118

74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHCT595PW,118.

Nexperia

Datasheet22 pages15 years ago

IHS

TME

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
-61.65%

CAD Models

Download Nexperia 74AHCT595PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.183
$ 0.183
Stock
662,942
702,568
702,568
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 years ago)

Related Parts

IC SHIFT REG 8BIT SISO 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74AHCT595PWR
8 BIT SIPO SHIFT REGISTER, TSSOP-16; LOG; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Diodes Inc.74HCT595T16-13
HC HIGH PIN COUNT TSSOP-16 / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74AHC595PW
8-BIT SHIFT REGISTERS WITH 3-STATE OUTPUT REGISTERS | IC SHIFT REGISTER 8BIT 16-TSSOP
74LV Series 3.3 V SMT 8-Bit Parallel-In/Serial-Out Shift Register - TSSOP-16

Descriptions

Descriptions of Nexperia 74AHCT595PW,118 provided by its distributors.

74AHCT Series 5.5 V Serial-In/Serial-Out or Parallel-Out Shift Register TSSOP-16
8-bit serial-in/serial-out or parallel-out shift register with output latches
AHCT/VHCT/VT 74AHCT595 ROHS3Compliant Tape & Reel (TR) shift register 14.5ns 4muA 5mm 5V
Shift Register, 74AHCT595, Serial to Parallel, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
14.5ns Tristate 1 4.5V 5.5V Shift Register AHCT SMD mount,glue mount 950μm(height)
SHIFT REGISTER, 8BIT, SIPO/SISO, TSSOP16; Logic Family / Base Number: 74AHCT595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSO

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHCT595PW,118"
  • 74AHCT595PW 118
  • 74AHCT595PW,118""
  • 74AHCT595PW,118.
  • 74AHCT595PW118