
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 74HCT165PW.118 | 65 | 1 | 11h | ||||||||
| Newark | 74HCT165PW,118 | 0 | 2500 | Tape & Reel | ||||||||
| Future Electronics | 74HCT165PW,118 | 0 | 2500 | Tape & Reel | ||||||||
| Avnet | 74HCT165PW,118 | 0 | 10K | 1d | ||||||||
| Farnell | 74HCT165PW,118 | 0 | 5 | Cut Tape | 13h |
Download datasheets and manufacturer documentation for Nexperia 74HCT165PW,118.
Download Nexperia 74HCT165PW,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Nexperia 74HCT165PW,118 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia 74HCT165PW,118.