Nexperia 74HCT132PW,112

NAND 74HCT132 e4 74HCT logic gate circuit 33ns @ 4.5V 50pF 5mm 4mA 4mA 1.9V-2.1V
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT132PW,112.

Nexperia

Datasheet19 pages13 years ago

IHS

SHENGYU ELECTRONICS

TME

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT132PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.164
$ 0.164
Stock
103,418
252,330
252,330
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
41 ns
9 ns
9 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-4 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT00
74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output
Texas InstrumentsSN74HC132PWR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs

Descriptions

Descriptions of Nexperia 74HCT132PW,112 provided by its distributors.

NAND 74HCT132 e4 74HCT logic gate circuit 33ns @ 4.5V 50pF 5mm 4mA 4mA 1.9V-2.1V
Quad 2-input NAND Schmitt trigger
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HCT132PW,112"
  • 74HCT132PW 112
  • 74HCT132PW112