Nexperia 74HCT03PW-Q100J

74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT03PW-Q100J.

Nexperia

Datasheet14 pages13 years ago

IHS

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HCT03PW-Q100J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.188
$ 0.188
Stock
219,612
684,918
684,918
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
36 ns
23 ns
23 ns
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5 µA
-5 µA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT00PWT
Lead Free NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF -40C~85C 2V 4mA 4mA
9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 24mA NAND Gate ACT 24mA TSSOP-14 , 5mm*4.4mm*900¦Ìm
74HCT Series 5.5 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74VHC Series 5.5 V Quad 2-Input NAND Gate w/Schmitt Trigger Input TSSOP14

Descriptions

Descriptions of Nexperia 74HCT03PW-Q100J provided by its distributors.

74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output
NAND 74HCT03 74HCT Tape & Reel (TR) logic gate circuit 24ns @ 4.5V 50pF 1.1mm 500mW - 4mA
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R Automotive AEC-Q100
IC GATE NAND QUAD 2INPUT 14TSSOP
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)