onsemi MC74HCT132ADTR2G

Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT132ADTR2G.

IHS

Datasheet8 pages9 years ago

SHENGYU ELECTRONICS

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
+0.22%

CAD Models

Download onsemi MC74HCT132ADTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.19
$ 0.19
Stock
850,882
545,988
545,988
Authorized Distributors
6
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
-
-
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
38 ns
5 ns
5 ns
Low Level Output Current
4 mA
-
-
High Level Output Current
4 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - TSSOP-14
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - TSSOP-14
NAND 74HC03 e4 74HC logic gate circuit 20ns @ 6V 50pF 5mm - 5.2mA 6V
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC132PWR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of onsemi MC74HCT132ADTR2G provided by its distributors.

Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin TSSOP W T/R / IC GATE NAND 4CH 2-INP 14-TSSOP
25ns@ 5V,50pF 4 2 4 4 2V 6V 4mA NAND Gate CMOS 4mA TSSOP-14 , 1.05mm
NAND 74HCT132 e4 74HCT logic gate circuit 25ns @ 5V 50pF 5mm 4mA 4mA 6V
Logic Gates IC QUAD 2-IN NAND GATE HS
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Ic Case/Package:Tssop; Product Range:74Hct132A; Logic Ic Family:74Hct; Supply Voltage Min:2V Rohs Compliant: Yes |Onsemi MC74HCT132ADTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd