Nexperia 74HCT00PW,112

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT00
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT00PW,112.

Farnell

Datasheet15 pages13 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
428,968
1,158,144
1,158,144
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
29 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusWITHDRAWN (Last Updated: 2 years ago)

Related Parts

Diodes Inc.74HCT00T14-13
74HCT Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HCT00T14-13
Texas InstrumentsSN74HCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74HCT Series 5.5 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
NAND 74HCT132 e4 74HCT logic gate circuit 33ns @ 4.5V 50pF 5mm 4mA 4mA 1.9V-2.1V
33ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NAND Gate HCT 4mA TSSOP-14 , 950¦Ìm
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14

Descriptions

Descriptions of Nexperia 74HCT00PW,112 provided by its distributors.

NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT00
NAND 74HCT00 e4 74HCT logic gate circuit 12ns @ 4.5V 50pF 5mm 4mA 4mA 2V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT00PW 112
  • 74HCT00PW-112
  • 74HCT00PW112