What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74HC132PW,112

74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC132PW,112.

Upverter

Technical Drawing6 pages7 years ago
Datasheet19 pages13 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

NXP Semiconductors

CAD Models

Download Nexperia 74HC132PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
458,834
1,294,985
1,294,985
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverting
Inverting
Inverting
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
31 ns
38 ns
38 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC132PWR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HC03PWR
23ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC -5.2mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74HC03PW
23ns@ 6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC -5.2mA TSSOP-14 5mm*4.4mm*1.15mm
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs
74HCT Series 5.5 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Nexperia 74HC132PW,112 provided by its distributors.

74HC Series 6 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
Inverting 74HC132 e4 74HC logic gate circuit 21ns @ 6V 50pF 1.1mm 5.2mA 5.2mA 6V
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC132PW,112"
  • 74HC132PW 112
  • 74HC132PW,112""
  • 74HC132PW-112
  • 74HC132PW112
  • 74HC132PW@112