Texas Instruments SN74HC132PWR

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC132PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-79.32%

CAD Models

Download Texas Instruments SN74HC132PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.237
$ 0.237
Stock
436,943
972,158
972,158
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
Inverting
Inverting
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
14 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC132PWR.

Related Parts

Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate HC, 21ns@6V, 50pF, 2V-6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 5mm × 4.4mm × 900μm
74HC132 Series 6 V 5.2 mA SMT Quad 2-Input NAND Schmitt Trigger - TSSOP-14
21ns@6V,50pF 1 2 4 4 2V 6V 5.2mA NAND Gate HC 5.2mA TSSOP-14 SMD 5mm × 4.4mm × 900μm

Descriptions

Descriptions of Texas Instruments SN74HC132PWR provided by its distributors.

4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
HC NAND Gate, 21ns@6V, 50pF, Push-Pull, 2V/6V, 5.2mA, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
4-ch Schmitt Trigger NAND Gate IC, 2-6V, 27ns, TSSOP
IC, QUAD NAND GATE SCHMITT TRIG TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
2V~6V 2uA 4 21ns@6V,50pF NAND Gates TSSOP-14 Gates ROHS
IC, QUAD NAND GATE SCHMITT TRIG TSSOP-14; Famille Logique/ Numéro de base: 74HC132; Type de logique: Trigger de Schmitt NON-ET; Courant, sortie: -; Nombre d'entrées: 2; Tension, alimentation min.: 2V; Tension, alimentation ma
Nand Schmitt Trigger, Quad, Tssop-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:74Hc132; Logic Ic Family:74Hc; Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC132PWR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC132PWR .