Texas Instruments SN74HCT00PWT

Lead Free NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF -40C~85C 2V 4mA 4mA
$ 0.253

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCT00PWT.

Newark

Datasheet17 pages11 years ago

Farnell

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HCT00PWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.106
$ 0.106
Stock
250,783
1,157,719
1,157,719
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
18 ns
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
40 µA
40 µA

Related Parts

Diodes Inc.74HCT00T14-13
74HCT Quad 2-input NAND Gate TSSOP14 | Diodes Inc 74HCT00T14-13
MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - TSSOP-14
23ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 4.8mA NAND Gate HCT 4.8mA TSSOP-14 5mm*4.4mm*900¦Ìm
Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
NAND Schmitt Trigger 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC132PW
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HCT00PWT provided by its distributors.

Lead Free NAND Gate SMD/SMT Surface Mount NAND Gate Inverter IC 50pF -40C~85C 2V 4mA 4mA
IC GATE NAND 4CH 2-INP 14TSSOP / NAND Gate IC 4 Channel 14-TSSOP
Quadruple 2-Input Positive-NAND Gates 14-TSSOP -40 to 85
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
LOGIC, POS-NAND QD 2IN, 14TSOP, RL250; Logic Type:NAND; Output Current:4mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7400; Logic IC Family:HCT; Logic IC Function:Quad 2-Input Positive NAND Gate; Output Current Max:4mA; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.