Texas Instruments SN74HC03PWR

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC03PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-34.73%

CAD Models

Download Texas Instruments SN74HC03PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.113
$ 0.113
Stock
558,986
532,786
532,786
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
23 ns
29 ns
29 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5 µA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74HC00PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC132PWR
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
NAND Schmitt Trigger 74HC132 EAR99 74HC logic gate circuit 21ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC132PW
4-ch, 4-input, 2V to 6V 5.2mA drive strength NAND gate with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74HC Series 6V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74HC132 Series 6 V 5.2 mA SMT Quad 2-Input NAND Schmitt Trigger - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC03PWR provided by its distributors.

4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-TSSOP -40 to 85
QUADRUPLE 2-INPUT POSITIVE-NAND GATES WITH OPEN-DRAIN OUTPUTS | IC GATE NAND 4CH 2-INP 14TSSOP
NAND 74HC03 EAR99 74HC logic gate circuit 23ns @ 6V 50pF 1.2mm - 5.2mA 6V
IC, QUAD NAND GATE, 2I/P, TSSOP-14
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
23ns@ 6V,50pF Open drain 1 2 4 4 2V 6V 5.2mA NAND Gate HC -5.2mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.