onsemi 74ACT00MTCX

NAND Gate ACT 9ns@5V 50pF 1 2 4 4 4.5V 5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74ACT00MTCX.

IHS

Datasheet8 pages4 years ago
Datasheet10 pages28 years ago
Datasheet8 pages21 years ago

Master Electronics

onsemi

element14 APAC

Augswan

Inventory History

3 month trend:
-35.14%

CAD Models

Download onsemi 74ACT00MTCX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.259
$ 0.259
Stock
485,039
539,259
539,259
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9 ns
9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ACT00PW
NAND Gate ACT, Push-Pull 24mA 4.5V-5.5V 9ns@5V 50pF TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74ACT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74AHCT00

Descriptions

Descriptions of onsemi 74ACT00MTCX provided by its distributors.

NAND Gate ACT 9ns@5V 50pF 1 2 4 4 4.5V 5.5V 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 900μm
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
IC GATE NAND QUAD 2INPUT 14TSSOP
TAPE REEL/FACT STD QUAD 2 INPT NAND GATE
2uA 4.5V~5.5V 4 9ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd