onsemi MC74VHCT132ADTRG

74VHC Series 5.5 V Quad 2-Input NAND Gate w/Schmitt Trigger Input TSSOP14
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT132ADTRG.

IHS

Datasheet7 pages4 years ago

Augswan

onsemi

Electro Sonic

iiiC

Inventory History

3 month trend:
-5.91%

CAD Models

Download onsemi MC74VHCT132ADTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.164
$ 0.164
Stock
724,191
320,028
320,028
Authorized Distributors
5
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
11 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-07-05
LTD Date2027-01-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AHCT132PWR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74VHCT Series 5 V High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
74AHCT Series 5 V Quad 2-Input NAND Schmitt-Trigger - TSSOP-14
74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14

Descriptions

Descriptions of onsemi MC74VHCT132ADTRG provided by its distributors.

74VHC Series 5.5 V Quad 2-Input NAND Gate w/Schmitt Trigger Input TSSOP14
NAND Schmitt Trigger e4 Tape & Reel (TR) AHCT/VHCT logic gate circuit 9.7ns 5mm -8mA 5.5V
9.7ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA NAND Gate VHCT 8mA TSSOP-14 , 5.1mm*4.5mm*1.05mm
Ic, logic Gate, quad 2-Input Nand, ahct/Vhct-Cmos, tssop,14Pin, plastic |Onsemi MC74VHCT132ADTRG
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
2uA 4.5V~5.5V 4 9.7ns@5V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND, SCHMITT, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number: 74VHC132; Logic Type: NAND Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd