Nexperia 74HCT132PW,118

74HCT Series 5.5 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
$ 0.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HCT132PW,118.

Newark

Datasheet19 pages13 years ago

IHS

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.77%

CAD Models

Download Nexperia 74HCT132PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
$ 0.164
$ 0.164
Stock
451,829
329,241
329,241
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
50 ns
9 ns
9 ns
Low Level Output Current
4 mA
8 mA
8 mA
High Level Output Current
-4 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HCT00PWR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
Texas InstrumentsSN74HCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
NAND Gate, Quad, 2 Input, 14 Pins, TSSOP, 74HCT00
Texas InstrumentsSN74AHCT00PW
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85
74AHCT Series 5.5V Quad 2-Input NAND Gate Compatible with Schottky TTL-TSSOP-14
12ns@ 4.5V,50pF 2 4 4.5V 5.5V 4mA NAND Gate HCT 4mA TSSOP-14 , 950¦Ìm

Descriptions

Descriptions of Nexperia 74HCT132PW,118 provided by its distributors.

74HCT Series 5.5 V Surface Mount Quad 2-Input NAND Schmitt Trigger - TSSOP-14
Quad 2-input NAND Schmitt trigger
NAND 74HCT132 e4 74HCT logic gate circuit 33ns @ 4.5V 50pF 5mm 4mA 4mA 1.9V-2.1V
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
2uA 4.5V~5.5V 4 33ns@4.5V,50pF NAND Gates TSSOP-14 Gates ROHS
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
Nand Schmitt Trigger, Quad, 2 I/P, Tssop; Logic Family/Base Number:74Hct132; Logic Type:Nand Schmitt Trigger; Output Current:-; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Tssop; No. Of Rohs Compliant: Yes |Nexperia 74HCT132PW,118

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HCT132PW 118
  • 74HCT132PW118