Nexperia 74HC4002PW,118

17NS@ 6V, 50PF 1 4 2 2 2V 6V 5.2MA Nor Gate Hc 5.2MA TSSOP-14 5.1MM*4.5MM*950¦ÌM
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4002PW,118.

IHS

Datasheet12 pages5 years ago
Datasheet16 pages15 years ago

Farnell

Inventory History

3 month trend:
+4.41%

CAD Models

Download Nexperia 74HC4002PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.348
$ 0.348
Stock
495,071
278,081,152
278,081,152
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
30 ns
17 ns
17 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-12-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsCD74HC4002PWR
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -55 to 125
Texas InstrumentsCD74HC4002PW
NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HC02PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Nexperia74HC02PW,112
74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14
Nexperia74HC27PW,112
Inverter NOR 74HC27 e4 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Nexperia 74HC4002PW,118 provided by its distributors.

17ns@ 6V,50pF 1 4 2 2 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 5.1mm*4.5mm*950¦Ìm
Nor Gate, 4 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4002PW,118
NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP T/R
Avnet Japan
NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14
NEXPERIA 74HC4002PW - NOR GATE,

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC4002PW 118
  • 74HC4002PW118