Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4002PWR

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -55 to 125
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4002PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-6.66%

CAD Models

Download Texas Instruments CD74HC4002PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.355
$ 0.355
Stock
359,735
582,232
582,232
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
17 ns
30 ns
30 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4002PWR.

Related Parts

NXP Semiconductors74HC4002PW,112
NOR Gate 2-Element 4-IN CMOS 14-Pin TSSOP Bulk
NOR 74HC4002 e4 74HC logic gate circuit 17ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Nexperia74HC27PW,118
74HC Series 6V Surface Mount Triple 3-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74HC02PWR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD74HC4002PWR provided by its distributors.

2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -55 to 125
NOR 74HC4002 EAR99 74HC logic gate circuit 17ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
IC GATE NOR 2CH 4-INP 14TSSOP NOR Gate IC 2 Channel 14-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.